
TL432LIBQDBZR | |
|---|---|
DigiKey Part Number | 296-53249-2-ND - Tape & Reel (TR) 296-53249-1-ND - Cut Tape (CT) 296-53249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432LIBQDBZR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432LIBQDBZR Models |
Category | Current - Output 15 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,13640 € | 3,41 € |
| 100 | 0,11690 € | 11,69 € |
| 250 | 0,10760 € | 26,90 € |
| 500 | 0,10198 € | 50,99 € |
| 1.000 | 0,09735 € | 97,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09163 € | 274,89 € |
| 6.000 | 0,08883 € | 532,98 € |
| 9.000 | 0,08743 € | 786,87 € |
| 15.000 | 0,08588 € | 1.288,20 € |
| 21.000 | 0,08497 € | 1.784,37 € |
| 30.000 | 0,08410 € | 2.523,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

