
TL432LIAEDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-TL432LIAEDBZRQ1TR-ND - Tape & Reel (TR) 296-TL432LIAEDBZRQ1CT-ND - Cut Tape (CT) 296-TL432LIAEDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432LIAEDBZRQ1 |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42400 € | 4,24 € |
| 25 | 0,38120 € | 9,53 € |
| 100 | 0,33320 € | 33,32 € |
| 250 | 0,31044 € | 77,61 € |
| 500 | 0,29674 € | 148,37 € |
| 1.000 | 0,28543 € | 285,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27146 € | 814,38 € |
| 6.000 | 0,26463 € | 1.587,78 € |
| 9.000 | 0,26120 € | 2.350,80 € |
| 15.000 | 0,25741 € | 3.861,15 € |
| 21.000 | 0,25520 € | 5.359,20 € |
| 30.000 | 0,25307 € | 7.592,10 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

