


TL432IDBZT | |
|---|---|
DigiKey Part Number | 296-TL432IDBZTTR-ND - Tape & Reel (TR) 296-TL432IDBZTCT-ND - Cut Tape (CT) 296-TL432IDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432IDBZT |
Description | IC VREF SHUNT ADJ 2.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432IDBZT Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±2.2% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP431IBNTR-G1 | Diodes Incorporated | 215 | AP431IBNTR-G1DICT-ND | 0,14000 € | Similar |
| AS431ANTR-E1 | Diodes Incorporated | 3.687 | AS431ANTR-E1DICT-ND | 0,29000 € | Similar |
| AS431ANTR-G1 | Diodes Incorporated | 494.234 | AS431ANTR-G1DICT-ND | 0,11000 € | Similar |
| AS431BNTR-G1 | Diodes Incorporated | 18.004 | AS431BNTR-G1DICT-ND | 0,11000 € | Similar |
| AS431HBNTR-G1 | Diodes Incorporated | 2.962 | 31-AS431HBNTR-G1CT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51800 € | 5,18 € |
| 25 | 0,46600 € | 11,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,37088 € | 92,72 € |
| 500 | 0,35494 € | 177,47 € |
| 750 | 0,34697 € | 260,23 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

