
TL432IDBVR | |
|---|---|
DigiKey Part Number | 296-TL432IDBVRTR-ND - Tape & Reel (TR) 296-17343-1-ND - Cut Tape (CT) 296-17343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432IDBVR |
Description | IC VREF SHUNT ADJ 2.2% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL432IDBVR Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±2.2% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,14800 € | 3,70 € |
| 100 | 0,12700 € | 12,70 € |
| 250 | 0,11704 € | 29,26 € |
| 500 | 0,11102 € | 55,51 € |
| 1.000 | 0,10603 € | 106,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09989 € | 299,67 € |
| 6.000 | 0,09688 € | 581,28 € |
| 9.000 | 0,09537 € | 858,33 € |
| 15.000 | 0,09370 € | 1.405,50 € |
| 21.000 | 0,09273 € | 1.947,33 € |
| 30.000 | 0,09179 € | 2.753,70 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

