TL432BQDBVT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 1,34700 €
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL432BQDBVT

DigiKey Part Number
TL432BQDBVT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL432BQDBVT
Description
IC VREF SHUNT ADJ 0.5% SOT23-5
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TL432BQDBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Texas Instruments
Tolerance
±0.5%
Packaging
Tape & Reel (TR)
Current - Cathode
80 µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
SOT-23-5
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NJM1431AF-TE1Nisshinbo Micro Devices Inc.02129-NJM1431AF-TE1-ND1,34700 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types