Similar
Similar

TL432BQDBVR | |
|---|---|
DigiKey Part Number | 296-18879-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL432BQDBVR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL432BQDBVR Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) | Current - Cathode 80 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL432BCDBVR | Texas Instruments | 18.679 | 296-18875-1-ND | 0,39000 € | Similar |
| NJM1431AF-TE1 | Nisshinbo Micro Devices Inc. | 0 | 2129-NJM1431AF-TE1-ND | 1,34700 € | Similar |



