


TL432BIDBZR | |
|---|---|
DigiKey Part Number | 296-18878-2-ND - Tape & Reel (TR) 296-18878-1-ND - Cut Tape (CT) 296-18878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432BIDBZR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432BIDBZR Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25300 € | 2,53 € |
| 25 | 0,22560 € | 5,64 € |
| 100 | 0,19520 € | 19,52 € |
| 250 | 0,18068 € | 45,17 € |
| 500 | 0,17194 € | 85,97 € |
| 1.000 | 0,16475 € | 164,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15588 € | 467,64 € |
| 6.000 | 0,15153 € | 909,18 € |
| 9.000 | 0,14935 € | 1.344,15 € |
| 15.000 | 0,14694 € | 2.204,10 € |
| 21.000 | 0,14553 € | 3.056,13 € |
| 30.000 | 0,14418 € | 4.325,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |





