


TL432BCDBZT | |
|---|---|
DigiKey Part Number | 296-TL432BCDBZTTR-ND - Tape & Reel (TR) 296-TL432BCDBZTCT-ND - Cut Tape (CT) 296-TL432BCDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432BCDBZT |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432BCDBZT Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP431IBNTR-G1 | Diodes Incorporated | 215 | AP431IBNTR-G1DICT-ND | 0,14000 € | Similar |
| AS431ANTR-E1 | Diodes Incorporated | 3.677 | AS431ANTR-E1DICT-ND | 0,29000 € | Similar |
| AS431ANTR-G1 | Diodes Incorporated | 490.804 | AS431ANTR-G1DICT-ND | 0,11000 € | Similar |
| AS431BNTR-G1 | Diodes Incorporated | 14.790 | AS431BNTR-G1DICT-ND | 0,11000 € | Similar |
| AS431HANTR-G1 | Diodes Incorporated | 5.842 | AS431HANTR-G1DICT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61100 € | 6,11 € |
| 25 | 0,55120 € | 13,78 € |
| 100 | 0,48510 € | 48,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,44048 € | 110,12 € |
| 500 | 0,42208 € | 211,04 € |
| 750 | 0,41287 € | 309,65 € |
| 1.250 | 0,40266 € | 503,33 € |
| 1.750 | 0,39670 € | 694,23 € |
| 2.500 | 0,39095 € | 977,38 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

