
TL432AQPK | |
|---|---|
DigiKey Part Number | 296-18241-2-ND - Tape & Reel (TR) 296-18241-1-ND - Cut Tape (CT) 296-18241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432AQPK |
Description | IC VREF SHUNT ADJ 1% SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432AQPK Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-89-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,19000 € | 4,75 € |
| 100 | 0,16380 € | 16,38 € |
| 250 | 0,15136 € | 37,84 € |
| 500 | 0,14386 € | 71,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13768 € | 137,68 € |
| 2.000 | 0,13259 € | 265,18 € |
| 3.000 | 0,13004 € | 390,12 € |
| 5.000 | 0,12721 € | 636,05 € |
| 7.000 | 0,12556 € | 878,92 € |
| 10.000 | 0,12398 € | 1.239,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

