
TL432AQPK | |
|---|---|
DigiKey Part Number | 296-18241-2-ND - Tape & Reel (TR) 296-18241-1-ND - Cut Tape (CT) 296-18241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432AQPK |
Description | IC VREF SHUNT ADJ 1% SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432AQPK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21600 € | 2,16 € |
| 25 | 0,19240 € | 4,81 € |
| 100 | 0,16580 € | 16,58 € |
| 250 | 0,15324 € | 38,31 € |
| 500 | 0,14566 € | 72,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13941 € | 139,41 € |
| 2.000 | 0,13426 € | 268,52 € |
| 3.000 | 0,13167 € | 395,01 € |
| 5.000 | 0,12881 € | 644,05 € |
| 7.000 | 0,12714 € | 889,98 € |
| 10.000 | 0,12554 € | 1.255,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

