MFR Recommended
Similar
Similar
Similar

TL432AQDBVTG4 | |
|---|---|
DigiKey Part Number | TL432AQDBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL432AQDBVTG4 |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL432AQDBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41860 € | 418,60 € |
| 1.250 | 0,41421 € | 517,76 € |
| 1.750 | 0,40809 € | 714,16 € |
| 2.500 | 0,40221 € | 1.005,52 € |
| 6.250 | 0,38955 € | 2.434,69 € |
| 12.500 | 0,38192 € | 4.774,00 € |
| Unit Price without VAT: | 0,41860 € |
|---|---|
| Unit Price with VAT: | 0,49813 € |





