Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL432AIPK

DigiKey Part Number
296-18240-2-ND - Tape & Reel (TR)
296-18240-1-ND - Cut Tape (CT)
296-18240-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL432AIPK
Description
IC VREF SHUNT ADJ 1% SOT89-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
TL432AIPK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.538
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,18600 €1,86 €
250,16480 €4,12 €
1000,14180 €14,18 €
2500,13084 €32,71 €
5000,12424 €62,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,11878 €118,78 €
2.0000,11430 €228,60 €
3.0000,11205 €336,15 €
5.0000,10956 €547,80 €
7.0000,10811 €756,77 €
10.0000,10671 €1.067,10 €
25.0000,10369 €2.592,25 €
50.0000,10188 €5.094,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €