TL432AIDBZTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.020
Unit Price: 0,75000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 250
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 465
Unit Price: 0,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.707
Unit Price: 0,29000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 532.510
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.909
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.803
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 630
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 38.088
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.040
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7.002
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 1.594
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 131
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,07079 €
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA SOT-23-3
SOT-23-3

TL432AIDBZTG4

DigiKey Part Number
TL432AIDBZTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL432AIDBZTG4
Description
IC VREF SHUNT ADJ 1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL432AIDBZTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,41370 €413,70 €
1.2500,40936 €511,70 €
1.7500,40330 €705,77 €
2.5000,39747 €993,67 €
6.2500,38494 €2.405,88 €
12.5000,37738 €4.717,25 €
Unit Price without VAT:0,41370 €
Unit Price with VAT:0,49230 €