


TL432AIDBZRG4 | |
|---|---|
DigiKey Part Number | TL432AIDBZRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL432AIDBZRG4 |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432AIDBZRG4 Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) | Current - Cathode 80 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP431IBNTR-G1 | Diodes Incorporated | 215 | AP431IBNTR-G1DICT-ND | 0,14000 € | Similar |
| AS431ANTR-E1 | Diodes Incorporated | 3.687 | AS431ANTR-E1DICT-ND | 0,29000 € | Similar |
| AS431ANTR-G1 | Diodes Incorporated | 494.734 | AS431ANTR-G1DICT-ND | 0,11000 € | Similar |
| AS431BNTR-G1 | Diodes Incorporated | 18.004 | AS431BNTR-G1DICT-ND | 0,11000 € | Similar |
| AS431IANTR-G1 | Diodes Incorporated | 2.783 | AS431IANTR-G1DICT-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15954 € | 478,62 € |
| 6.000 | 0,15512 € | 930,72 € |
| 9.000 | 0,15291 € | 1.376,19 € |
| 15.000 | 0,15045 € | 2.256,75 € |
| 21.000 | 0,14902 € | 3.129,42 € |
| 30.000 | 0,14764 € | 4.429,20 € |
| Unit Price without VAT: | 0,15954 € |
|---|---|
| Unit Price with VAT: | 0,18985 € |

