Image for TL431TDA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431TDA1

DigiKey Part Number
TL431TDA1-ND
Manufacturer
Manufacturer Product Number
TL431TDA1
Description
IC VREF SHUNT ADJ 2.2% DIE
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA Die
Datasheet
 Datasheet
EDA/CAD Models
TL431TDA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
36 V
Manufacturer
Texas Instruments
Current - Output
100 mA
Packaging
Tube
Tolerance
±2.2%
Part Status
Obsolete
Current - Cathode
1 mA
Reference Type
Shunt
Package / Case
Die
Output Type
Adjustable
Supplier Device Package
Die
Voltage - Output (Min/Fixed)
2.495V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.