
TL431QPK | |
|---|---|
DigiKey Part Number | 296-18238-2-ND - Tape & Reel (TR) 296-18238-1-ND - Cut Tape (CT) 296-18238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431QPK |
Description | IC VREF SHUNT ADJ 2.2% SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431QPK Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±2.2% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-89-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,11800 € | 2,95 € |
| 100 | 0,10080 € | 10,08 € |
| 250 | 0,09260 € | 23,15 € |
| 500 | 0,08764 € | 43,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08355 € | 83,55 € |
| 2.000 | 0,08020 € | 160,40 € |
| 3.000 | 0,07852 € | 235,56 € |
| 5.000 | 0,07666 € | 383,30 € |
| 7.000 | 0,07557 € | 528,99 € |
| 10.000 | 0,07452 € | 745,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

