TL431QDCKTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.250
Unit Price: 0,36364 €
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.2% 100 mA SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431QDCKTG4

DigiKey Part Number
TL431QDCKTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL431QDCKTG4
Description
IC VREF SHUNT ADJ 2.2% SC70-6
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TL431QDCKTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2.2%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,38550 €385,50 €
1.2500,38140 €476,75 €
1.7500,37569 €657,46 €
2.5000,37020 €925,50 €
6.2500,35837 €2.239,81 €
12.5000,35124 €4.390,50 €
Unit Price without VAT:0,38550 €
Unit Price with VAT:0,45875 €