
TL431QDBVR | |
---|---|
DigiKey Part Number | 296-17333-2-ND - Tape & Reel (TR) 296-17333-1-ND - Cut Tape (CT) 296-17333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431QDBVR |
Description | IC VREF SHUNT ADJ 2.2% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL431QDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,30000 € | 0,30 € |
10 | 0,20600 € | 2,06 € |
25 | 0,18280 € | 4,57 € |
100 | 0,15770 € | 15,77 € |
250 | 0,14572 € | 36,43 € |
500 | 0,13846 € | 69,23 € |
1.000 | 0,13250 € | 132,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,12513 € | 375,39 € |
6.000 | 0,12152 € | 729,12 € |
9.000 | 0,11971 € | 1.077,39 € |
15.000 | 0,11771 € | 1.765,65 € |
21.000 | 0,11654 € | 2.447,34 € |
30.000 | 0,11542 € | 3.462,60 € |
75.000 | 0,11299 € | 8.474,25 € |
Unit Price without VAT: | 0,30000 € |
---|---|
Unit Price with VAT: | 0,35700 € |