
TL431ILPRE3 | |
|---|---|
DigiKey Part Number | 296-TL431ILPRE3TR-ND - Tape & Reel (TR) 296-TL431ILPRE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431ILPRE3 |
Description | IC VREF SHUNT ADJ 2.2% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431ILPRE3 Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±2.2% |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431ILPR | Texas Instruments | 9.600 | 296-TL431ILPRCT-ND | 0,18000 € | MFR Recommended |
| TL431IZ-AP | STMicroelectronics | 5.983 | 497-TL431IZ-APCT-ND | 0,33000 € | Upgrade |
| TL431IZT | STMicroelectronics | 6.436 | 497-2228-1-ND | 0,33000 € | Upgrade |
| AS431AZTR-E1 | Diodes Incorporated | 31.703 | AS431AZTR-E1DICT-ND | 0,10000 € | Similar |
| AS431AZTR-G1 | Diodes Incorporated | 3.398 | 31-AS431AZTR-G1CT-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,06840 € | 1,71 € |
| 100 | 0,05800 € | 5,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

