TL431IDG4 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Texas Instruments
In Stock: 12.509
Unit Price: 0,77000 €
Datasheet

Similar


onsemi
In Stock: 367
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 673
Unit Price: 0,33000 €
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.2% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431IDG4

DigiKey Part Number
2156-TL431IDG4-ND
Manufacturer
Manufacturer Product Number
TL431IDG4
Description
IC VREF SHUNT ADJ 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL431IDG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2.2%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.