Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2% 100 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431CPS

DigiKey Part Number
296-TL431CPS-ND
Manufacturer
Manufacturer Product Number
TL431CPS
Description
IC VREF SHUNT ADJ 2% 8SO
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2% 100 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TL431CPS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 633
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,50600 €5,06 €
800,40700 €32,56 €
1600,38494 €61,59 €
3200,36684 €117,39 €
5600,35454 €198,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €