
TL431CPKG3 | |
|---|---|
DigiKey Part Number | 296-TL431CPKG3TR-ND - Tape & Reel (TR) 296-TL431CPKG3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431CPKG3 |
Description | IC VREF SHUNT ADJ 2.2% SOT89-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431CPKG3 Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±2.2% |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-89-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431CPK | Texas Instruments | 12.755 | 296-1991-1-ND | 0,15000 € | MFR Recommended |
| AS431ARTR-G1 | Diodes Incorporated | 1.063 | AS431ARTR-G1DICT-ND | 0,21000 € | Similar |
| AS431BRTR-E1 | Diodes Incorporated | 1.000 | 31-AS431BRTR-E1CT-ND | 0,51000 € | Similar |
| AS431BRTR-G1 | Diodes Incorporated | 1.099 | 31-AS431BRTR-G1CT-ND | 0,21000 € | Similar |
| AZ431AR-ATRE1 | Diodes Incorporated | 702 | AZ431AR-ATRE1DICT-ND | 0,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,08000 € | 2,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


