TL431CPKE6 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.987
Unit Price: 0,20000 €
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2% 100 mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431CPKE6

DigiKey Part Number
296-TL431CPKE6-ND
Manufacturer
Manufacturer Product Number
TL431CPKE6
Description
IC VREF SHUNT ADJ 2% SOT89-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2% 100 mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
TL431CPKE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Texas Instruments
Tolerance
±2%
Packaging
Tube
Current - Cathode
1 mA
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-243AA
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
SOT-89-3
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL431CDBZRTexas Instruments7.987296-17331-1-ND0,20000 €MFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0000,11952 €119,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,11952 €
Unit Price with VAT:0,14223 €