Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.2% 100 mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431CP

DigiKey Part Number
2156-TL431CP-296-ND
Manufacturer
Manufacturer Product Number
TL431CP
Description
TL431 - ADJUSTABLE PRECISION SHU
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA 8-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±2.2%
Manufacturer
Texas Instruments
Temperature Coefficient
50ppm/°C Typical
Packaging
Bulk
Current - Cathode
1 mA
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
8-DIP (0.300", 7.62mm)
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
8-PDIP
Voltage - Output (Max)
36 V
Base Product Number
Current - Output
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37.574
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:37574
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.9920,12850 €255,97 €
Unit Price without VAT:0,12850 €
Unit Price with VAT:0,15292 €