
TL431CKTPR | |
|---|---|
DigiKey Part Number | 2156-TL431CKTPR-ND |
Manufacturer | |
Manufacturer Product Number | TL431CKTPR |
Description | PRECISION SHUNT ADJUST REG TO252 |
Customer Reference | |
Detailed Description | Voltage Reference IC V TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431CKTPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.013 | 0,12909 € | 259,86 € |
| Unit Price without VAT: | 0,12909 € |
|---|---|
| Unit Price with VAT: | 0,15362 € |

