Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.2% 100 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431CDBVT

DigiKey Part Number
296-TL431CDBVTTR-ND - Tape & Reel (TR)
296-TL431CDBVTCT-ND - Cut Tape (CT)
296-TL431CDBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431CDBVT
Description
IC VREF SHUNT ADJ 2.2% SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TL431CDBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2.2%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.348
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,51800 €5,18 €
250,46600 €11,65 €
1000,40920 €40,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,38212 €95,53 €
5000,36576 €182,88 €
7500,35757 €268,18 €
1.2500,34851 €435,64 €
1.7500,34321 €600,62 €
2.5000,33811 €845,28 €
6.2500,32713 €2.044,56 €
12.5000,32052 €4.006,50 €
25.0000,31507 €7.876,75 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €

Other Suppliers on DigiKey

19.245In Stock
Ships from Rochester Electronics, LLC