
TL431BQPKG3 | |
|---|---|
DigiKey Part Number | 296-TL431BQPKG3TR-ND - Tape & Reel (TR) 296-TL431BQPKG3CT-ND - Cut Tape (CT) 296-TL431BQPKG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431BQPKG3 |
Description | IC VREF SHUNT ADJ 0.5% SOT89-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BQPKG3 Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 700 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-89-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431BQPK | Texas Instruments | 5.182 | 296-18237-1-ND | 0,28000 € | MFR Recommended |
| AS431ARTR-G1 | Diodes Incorporated | 1.063 | AS431ARTR-G1DICT-ND | 0,20000 € | Similar |
| AS431BRTR-E1 | Diodes Incorporated | 1.000 | 31-AS431BRTR-E1CT-ND | 0,50000 € | Similar |
| AS431BRTR-G1 | Diodes Incorporated | 1.099 | 31-AS431BRTR-G1CT-ND | 0,20000 € | Similar |
| AZ431AR-ATRE1 | Diodes Incorporated | 802 | AZ431AR-ATRE1DICT-ND | 0,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,14600 € | 3,65 € |
| 100 | 0,12540 € | 12,54 € |
| 250 | 0,11548 € | 28,87 € |
| 500 | 0,10956 € | 54,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10780 € | 107,80 € |
| 2.000 | 0,10366 € | 207,32 € |
| 3.000 | 0,10158 € | 304,74 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

