Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431BQDCKT

DigiKey Part Number
296-32354-2-ND - Tape & Reel (TR)
296-32354-1-ND - Cut Tape (CT)
296-32354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431BQDCKT
Description
IC VREF SHUNT ADJ 0.5% SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TL431BQDCKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Texas Instruments
Tolerance
±0.5%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
700 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
SC-70-6
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.932
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,55400 €5,54 €
250,49960 €12,49 €
1000,43910 €43,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,41020 €102,55 €
5000,39280 €196,40 €
7500,38409 €288,07 €
1.2500,37445 €468,06 €
1.7500,36881 €645,42 €
2.5000,36338 €908,45 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €