
TL431BQDCKR | |
|---|---|
DigiKey Part Number | 296-TL431BQDCKRTR-ND - Tape & Reel (TR) 296-TL431BQDCKRCT-ND - Cut Tape (CT) 296-TL431BQDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431BQDCKR |
Description | IC VREF SHUNT ADJ 0.5% SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BQDCKR Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 700 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SC-70-6 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,22360 € | 5,59 € |
| 100 | 0,19360 € | 19,36 € |
| 250 | 0,17924 € | 44,81 € |
| 500 | 0,17058 € | 85,29 € |
| 1.000 | 0,16344 € | 163,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15464 € | 463,92 € |
| 6.000 | 0,15033 € | 901,98 € |
| 9.000 | 0,14817 € | 1.333,53 € |
| 15.000 | 0,14578 € | 2.186,70 € |
| 21.000 | 0,14438 € | 3.031,98 € |
| 30.000 | 0,14303 € | 4.290,90 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

