TL431BQDBZRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 22.761
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.150
Unit Price: 1,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 546
Unit Price: 0,66000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.513
Unit Price: 0,29000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 79.740
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 20.173
Unit Price: 0,26000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 144.717
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.444
Unit Price: 0,19000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8.713
Unit Price: 0,19000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 13.721
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7.322
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 5.584
Unit Price: 0,21000 €
Datasheet

Similar


onsemi
In Stock: 2.185
Unit Price: 0,21000 €
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

TL431BQDBZRG4

DigiKey Part Number
296-52776-2-ND - Tape & Reel (TR)
296-52776-1-ND - Cut Tape (CT)
296-52776-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431BQDBZRG4
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL431BQDBZRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
700 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20322 €609,66 €
6.0000,19784 €1.187,04 €
9.0000,19514 €1.756,26 €
15.0000,19215 €2.882,25 €
21.0000,19041 €3.998,61 €
30.0000,18873 €5.661,90 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €