
TL431BQDBVT | |
|---|---|
DigiKey Part Number | 296-49955-2-ND - Tape & Reel (TR) 296-49955-1-ND - Cut Tape (CT) 296-49955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431BQDBVT |
Description | IC VREF SHUNT ADJ 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BQDBVT Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 700 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,66500 € | 6,65 € |
| 25 | 0,60000 € | 15,00 € |
| 100 | 0,52900 € | 52,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,49520 € | 123,80 € |
| 500 | 0,47484 € | 237,42 € |
| 750 | 0,46461 € | 348,46 € |
| 1.250 | 0,45330 € | 566,62 € |
| 1.750 | 0,44669 € | 781,71 € |
| 2.500 | 0,44032 € | 1.100,80 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


