
TL431BQD | |
|---|---|
DigiKey Part Number | 296-34308-5-ND |
Manufacturer | |
Manufacturer Product Number | TL431BQD |
Description | IC VREF SHUNT ADJ 0.5% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431BQD Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tube | Current - Cathode 700 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56400 € | 5,64 € |
| 75 | 0,45787 € | 34,34 € |
| 150 | 0,43313 € | 64,97 € |
| 300 | 0,41273 € | 123,82 € |
| 525 | 0,39895 € | 209,45 € |
| 1.050 | 0,38461 € | 403,84 € |
| 2.550 | 0,36990 € | 943,25 € |
| 5.025 | 0,36088 € | 1.813,42 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

