MFR Recommended
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TL431BIDBZRG4 | |
|---|---|
DigiKey Part Number | 296-52775-2-ND - Tape & Reel (TR) 296-52775-1-ND - Cut Tape (CT) 296-52775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431BIDBZRG4 |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BIDBZRG4 Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 700 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431BIDBZR | Texas Instruments | 62 | 296-18872-1-ND | 0,33000 € | MFR Recommended |
| TL431BQDBZR,215 | Nexperia USA Inc. | 0 | 1727-TL431BQDBZR,215CT-ND | 0,21000 € | Upgrade |
| AN431AN-ATRE1 | Diodes Incorporated | 1.465 | 31-AN431AN-ATRE1CT-ND | 0,29000 € | Similar |
| AN431AN-ATRG1 | Diodes Incorporated | 3.327 | AN431AN-ATRG1DICT-ND | 0,14000 € | Similar |
| AN431BN-ATRE1 | Diodes Incorporated | 19.958 | AN431BN-ATRE1DICT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,18920 € | 4,73 € |
| 100 | 0,16320 € | 16,32 € |
| 250 | 0,15084 € | 37,71 € |
| 500 | 0,14342 € | 71,71 € |
| 1.000 | 0,13726 € | 137,26 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |







