
TL431BIDBVR | |
|---|---|
DigiKey Part Number | 296-18871-2-ND - Tape & Reel (TR) 296-18871-1-ND - Cut Tape (CT) 296-18871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431BIDBVR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BIDBVR Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 700 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS431AKTR-G1 | Diodes Incorporated | 2.636 | 31-AS431AKTR-G1CT-ND | 0,15000 € | Similar |
| AS431BKTR-G1 | Diodes Incorporated | 0 | AS431BKTR-G1DICT-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,17240 € | 4,31 € |
| 100 | 0,14850 € | 14,85 € |
| 250 | 0,13700 € | 34,25 € |
| 500 | 0,13010 € | 65,05 € |
| 1.000 | 0,12441 € | 124,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11738 € | 352,14 € |
| 6.000 | 0,11394 € | 683,64 € |
| 9.000 | 0,11222 € | 1.009,98 € |
| 15.000 | 0,11031 € | 1.654,65 € |
| 21.000 | 0,10920 € | 2.293,20 € |
| 30.000 | 0,10813 € | 3.243,90 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

