
TL431BCPWR | |
|---|---|
DigiKey Part Number | 296-TL431BCPWRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL431BCPWR |
Description | IC VREF SHUNT ADJ 0.5% 8TSSOP |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL431BCPWR Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) | Current - Cathode 600 µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package 8-TSSOP |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431BCDBZR | Texas Instruments | 19.178 | 296-18866-1-ND | 0,30000 € | MFR Recommended |
| TL431BIDR2G | onsemi | 191 | TL431BIDR2GOSCT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12757 € | 255,14 € |
| 4.000 | 0,12351 € | 494,04 € |
| Unit Price without VAT: | 0,12757 € |
|---|---|
| Unit Price with VAT: | 0,15181 € |

