
TL431BCPSR | |
|---|---|
DigiKey Part Number | 296-TL431BCPSRTR-ND - Tape & Reel (TR) 296-TL431BCPSRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431BCPSR |
Description | IC VREF SHUNT ADJ 0.5% 8SO |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL431BCPSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,18560 € | 4,64 € |
| 100 | 0,16000 € | 16,00 € |
| 250 | 0,14784 € | 36,96 € |
| 500 | 0,14050 € | 70,25 € |
| 1.000 | 0,13445 € | 134,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12948 € | 258,96 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

