


TL431BCLPR | |
|---|---|
DigiKey Part Number | 296-TL431BCLPRTR-ND - Tape & Reel (TR) 296-TL431BCLPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431BCLPR |
Description | IC VREF SHUNT ADJ 0.5% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BCLPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,20640 € | 5,16 € |
| 100 | 0,17870 € | 17,87 € |
| 250 | 0,16528 € | 41,32 € |
| 500 | 0,15722 € | 78,61 € |
| 1.000 | 0,15056 € | 150,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11554 € | 231,08 € |
| 4.000 | 0,11181 € | 447,24 € |
| 6.000 | 0,10994 € | 659,64 € |
| 10.000 | 0,10788 € | 1.078,80 € |
| 14.000 | 0,10667 € | 1.493,38 € |
| 20.000 | 0,10551 € | 2.110,20 € |
| 50.000 | 0,10300 € | 5.150,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

