TL431BCLPM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5.671
Unit Price: 0,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 33.943
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.902
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.646
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.851
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.845
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 576
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 758
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.845
Unit Price: 0,09000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11
Unit Price: 0,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.058
Unit Price: 0,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,20690 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.044
Unit Price: 0,49000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.513
Unit Price: 0,42000 €
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431BCLPM

DigiKey Part Number
TL431BCLPM-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TL431BCLPM
Description
IC VREF SHUNT ADJ 0.5% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL431BCLPM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4.000In Stock
Ships from Rochester Electronics, LLC