
TL431BCLPE3 | |
|---|---|
DigiKey Part Number | TL431BCLPE3-ND |
Manufacturer | |
Manufacturer Product Number | TL431BCLPE3 |
Description | IC VREF SHUNT ADJ 0.5% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BCLPE3 Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Bulk | Current - Cathode 600 µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM431CCZ/NOPB | Texas Instruments | 1.164 | LM431CCZ/NOPB-ND | 0,65000 € | Direct |
| TL431BCLP | Rochester Electronics, LLC | 37.306 | 2156-TL431BCLP-ND | 0,82000 € | MFR Recommended |
| KA431AZBU | onsemi | 5.482 | KA431AZBU-ND | 0,14000 € | Similar |
| TL1431ACZ | STMicroelectronics | 3.315 | 497-14721-ND | 0,51000 € | Similar |
| TL1431IZ | STMicroelectronics | 1.019 | 497-14722-ND | 0,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,44880 € | 11,22 € |
| 100 | 0,39350 € | 39,35 € |
| 250 | 0,36724 € | 91,81 € |
| 500 | 0,35136 € | 175,68 € |
| 1.000 | 0,33832 € | 338,32 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

