
TL431BCLP | |
|---|---|
DigiKey Part Number | 296-31389-ND |
Manufacturer | |
Manufacturer Product Number | TL431BCLP |
Description | IC VREF SHUNT ADJ 0.5% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BCLP Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Bulk | Current - Cathode 600 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1431ACZ | STMicroelectronics | 3.315 | 497-14721-ND | 0,51000 € | Similar |
| TL1431IZ | STMicroelectronics | 1.019 | 497-14722-ND | 0,79000 € | Similar |
| TL431AILPG | onsemi | 1.057 | TL431AILPGOS-ND | 0,37000 € | Similar |
| TL431CLPG | onsemi | 5.615 | TL431CLPGOS-ND | 0,29000 € | Similar |
| TL431CZ | STMicroelectronics | 8.406 | 497-13128-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,59200 € | 5,92 € |
| 25 | 0,53360 € | 13,34 € |
| 100 | 0,46950 € | 46,95 € |
| 250 | 0,43892 € | 109,73 € |
| 500 | 0,42050 € | 210,25 € |
| 1.000 | 0,40532 € | 405,32 € |
| 3.000 | 0,38659 € | 1.159,77 € |
| 5.000 | 0,37966 € | 1.898,30 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

