
TL431BCDCKT | |
|---|---|
DigiKey Part Number | 296-TL431BCDCKTTR-ND - Tape & Reel (TR) 296-TL431BCDCKTCT-ND - Cut Tape (CT) 296-TL431BCDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431BCDCKT |
Description | IC VREF SHUNT ADJ 0.5% SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BCDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,38212 € | 95,53 € |
| 500 | 0,36576 € | 182,88 € |
| 750 | 0,35757 € | 268,18 € |
| Unit Price without VAT: | 0,38212 € |
|---|---|
| Unit Price with VAT: | 0,45472 € |

