


TL431BCDBZT | |
|---|---|
DigiKey Part Number | 296-26713-2-ND - Tape & Reel (TR) 296-26713-1-ND - Cut Tape (CT) 296-26713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431BCDBZT |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BCDBZT Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 600 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62300 € | 6,23 € |
| 25 | 0,56200 € | 14,05 € |
| 100 | 0,49510 € | 49,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,46308 € | 115,77 € |
| 500 | 0,44380 € | 221,90 € |
| 750 | 0,43415 € | 325,61 € |
| 1.250 | 0,42346 € | 529,33 € |
| 1.750 | 0,41721 € | 730,12 € |
| 2.500 | 0,41119 € | 1.027,97 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

