MFR Recommended
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TL431AQDBZRG4 | |
|---|---|
DigiKey Part Number | 296-52774-2-ND - Tape & Reel (TR) 296-52774-1-ND - Cut Tape (CT) 296-52774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AQDBZRG4 |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AQDBZRG4 Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 700 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431AQDBZR | Texas Instruments | 68.551 | 296-18864-1-ND | 0,32000 € | MFR Recommended |
| LM431BIM3/NOPB | Texas Instruments | 0 | LM431BIM3/NOPBCT-ND | 1,13000 € | Similar |
| LM431BIM3X/NOPB | Texas Instruments | 0 | LM431BIM3X/NOPBCT-ND | 0,62000 € | Similar |
| TL431AFDT,215 | Nexperia USA Inc. | 0 | 1727-TL431AFDT,215CT-ND | 0,30000 € | Direct |
| TL431AQDBZR,215 | Nexperia USA Inc. | 0 | 1727-TL431AQDBZR,215CT-ND | 0,18000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,06787 € | 407,22 € |
| 9.000 | 0,06675 € | 600,75 € |
| 15.000 | 0,06551 € | 982,65 € |
| 21.000 | 0,06478 € | 1.360,38 € |
| 30.000 | 0,06409 € | 1.922,70 € |
| 75.000 | 0,06259 € | 4.694,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,10600 € | 2,65 € |
| 100 | 0,09030 € | 9,03 € |
| 250 | 0,08284 € | 20,71 € |
| 500 | 0,07836 € | 39,18 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |





