Direct

TL431AQDBVRQ1G4 | |
|---|---|
DigiKey Part Number | 296-TL431AQDBVRQ1G4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL431AQDBVRQ1G4 |
Description | AUTOMOTIVE ADJUSTABLE PRECISION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28712 € | 861,36 € |
| 6.000 | 0,27997 € | 1.679,82 € |
| 9.000 | 0,27638 € | 2.487,42 € |
| 15.000 | 0,27242 € | 4.086,30 € |
| 21.000 | 0,27010 € | 5.672,10 € |
| 30.000 | 0,26787 € | 8.036,10 € |
| Unit Price without VAT: | 0,28712 € |
|---|---|
| Unit Price with VAT: | 0,34167 € |


