
TL431AILPRE3 | |
|---|---|
DigiKey Part Number | 296-TL431AILPRE3TR-ND - Tape & Reel (TR) 296-TL431AILPRE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431AILPRE3 |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AILPRE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08160 € | 2,04 € |
| 100 | 0,06910 € | 6,91 € |
| 250 | 0,06320 € | 15,80 € |
| 500 | 0,05962 € | 29,81 € |
| 1.000 | 0,05670 € | 56,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05428 € | 108,56 € |
| 4.000 | 0,05229 € | 209,16 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

