
TL431ACPW | |
|---|---|
DigiKey Part Number | 296-TL431ACPW-ND |
Manufacturer | |
Manufacturer Product Number | TL431ACPW |
Description | IC VREF SHUNT ADJ 1% 8TSSOP |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL431ACPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52400 € | 5,24 € |
| 25 | 0,47200 € | 11,80 € |
| 150 | 0,40127 € | 60,19 € |
| 300 | 0,38210 € | 114,63 € |
| 600 | 0,36635 € | 219,81 € |
| 1.050 | 0,35568 € | 373,46 € |
| 2.550 | 0,34185 € | 871,72 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

