
TL431ACPSR | |
|---|---|
DigiKey Part Number | 296-TL431ACPSRTR-ND - Tape & Reel (TR) 296-TL431ACPSRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431ACPSR |
Description | IC VREF SHUNT ADJ 1% 8SO |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL431ACPSR Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 600 µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package 8-SO |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431ACDBZR | Texas Instruments | 20.007 | 296-17328-1-ND | 0,26000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26800 € | 2,68 € |
| 25 | 0,23880 € | 5,97 € |
| 100 | 0,20710 € | 20,71 € |
| 250 | 0,19184 € | 47,96 € |
| 500 | 0,18266 € | 91,33 € |
| 1.000 | 0,17510 € | 175,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16888 € | 337,76 € |
| 4.000 | 0,16376 € | 655,04 € |
| 6.000 | 0,16119 € | 967,14 € |
| 10.000 | 0,15835 € | 1.583,50 € |
| 14.000 | 0,15669 € | 2.193,66 € |
| 20.000 | 0,15509 € | 3.101,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

