MFR Recommended

TL431ACPS | |
|---|---|
DigiKey Part Number | 296-TL431ACPS-ND |
Manufacturer | |
Manufacturer Product Number | TL431ACPS |
Description | IC VREF SHUNT 2.495V 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |


