
TL431ACLPRE3 | |
|---|---|
DigiKey Part Number | 296-TL431ACLPRE3TR-ND - Tape & Reel (TR) 296-TL431ACLPRE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431ACLPRE3 |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431ACLPRE3 Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 600 µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431ACLPR | Texas Instruments | 5.444 | 296-TL431ACLPRCT-ND | 0,18000 € | MFR Recommended |
| TL431AIZ-AP | STMicroelectronics | 3.828 | 497-15717-1-ND | 0,27000 € | Upgrade |
| TL431AIZT | STMicroelectronics | 22.929 | 497-2226-1-ND | 0,28000 € | Upgrade |
| AS431AZTR-E1 | Diodes Incorporated | 31.803 | AS431AZTR-E1DICT-ND | 0,10000 € | Similar |
| AS431AZTR-G1 | Diodes Incorporated | 3.898 | 31-AS431AZTR-G1CT-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06800 € | 1,70 € |
| 100 | 0,05750 € | 5,75 € |
| 250 | 0,05248 € | 13,12 € |
| 500 | 0,04944 € | 24,72 € |
| 1.000 | 0,04691 € | 46,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04486 € | 89,72 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

