
TL431ACDE4 | |
|---|---|
DigiKey Part Number | 2156-TL431ACDE4-TI-ND |
Manufacturer | |
Manufacturer Product Number | TL431ACDE4 |
Description | IC VREF SHUNT PREC ADJ 8-SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431ACDE4 Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tube | Current - Cathode 600 µA |
Part Status Active | Mounting Type Surface Mount |
Reference Type Shunt | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Adjustable | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 2.495V | Base Product Number |
Voltage - Output (Max) 36 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 559 | 0,45894 € | 256,55 € |
| Unit Price without VAT: | 0,45894 € |
|---|---|
| Unit Price with VAT: | 0,54614 € |

